• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Flasher module XV4C55 XV4C55 LED Orange 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outer diameter: 40 mm
  • Operating voltage AC 50 Hz 21.6-26.4 V
  • Operating voltage AC 60 Hz 21.6-26.4 V
  • Operating voltage DC 21.6-26.4 V
  • Function: Flashing light
  • Casing color: Other
  • Light type: LED
  • Protection class (NEMA): Other
  • Voltage type AC/DC
  • Refresh rate can be set: Yes
Product type

Flasher module

Factory colour

Orange

Lighted picture

Flashing light

Signal type

Flasher

(Ø)

40 mm

Features

LED

IP65

Dim

(Ø) 40 mm

Colour

Orange

Type

XV4C55

Orange

40 mm

Blinker light

Other

AC/DC

LED

IP65

21.6-26.4 V

21.6-26.4 V

21.6-26.4 V

Other

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3757314 Schneider Electric Flasher module XV4C55 XV4C55 LED Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3757314 Schneider Electric Flasher module XV4C55 XV4C55 LED Orange 1 pc(s)

Description

The Harmony XV4 series of modular light columns are individually designed for visual and acoustic signal devices that reliably indicate the operating processes or states of a machine or application. The signal towers with a diameter of 40 mm are characterized by their modern design by an energy-saving LED technology with optimum brightness which enables an excellent 360 degree of visibility. The simple, tool-free mounting makes the robust light column XV4 (up to IP65) suitable for a variety of applications as well as for use in rough environments. This modular orange light element has a diameter of 40 mm and requires a supply voltage of 24 V ACDC which is supplied or transformed by the corresponding base element. The signal type or the light pattern is a flashing light. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)