• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower component XV6C53 XV6C53 LED Green 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outer diameter: 60 mm
  • Operating voltage AC 50 Hz 21.6-26.4 V
  • Operating voltage AC 60 Hz 21.6-26.4 V
  • Operating voltage DC 21.6-26.4 V
  • Function: Flashing light
  • Casing color: Green
  • Light type: LED
  • Protection class (NEMA): Other
  • Voltage type AC/DC
  • Refresh rate can be set: Yes
Product type

Signal tower component

Operating voltage

24 V DC/AC

Factory colour

Green

Lighted picture

Flashing light

Signal type

Flasher

(Ø)

60 mm

Features

LED

IP65

Dim

(Ø) 60 mm

Width

60 mm

Colour

Green

Type

XV6C53

Weight

0.0730 kg

Green

60 mm

Blinker light

Green

AC/DC

LED

IP65

21.6-26.4 V

21.6-26.4 V

21.6-26.4 V

Other

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3756107 Schneider Electric Signal tower component XV6C53 XV6C53 LED Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756107 Schneider Electric Signal tower component XV6C53 XV6C53 LED Green 1 pc(s)

Description

The Harmony XV6 series of modular light columns are individually combined and provide visual and acoustic signal devices that reliably indicate the operating sequences or states of a machine or application. The signal towers with a diameter of 60 mm are characterized by an energy-saving LED technology with optimum brightness apart from their modern design which enables an excellent 360 degree of visibility. The simple, tool-free mounting makes the robust light column XV4 (up to IP65) suitable for a variety of applications as well as for use in rough environments. This modular light element in green color has a diameter of 60mm and requires a supply voltage of 24V ACDC, which is provided or transformed by the corresponding base element. The signal type or the light pattern is a flashing light. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)