• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV630U15M3 1.5 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 975.00 / piece)
€ 975.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

1.5 kW

Type

ATV630U15M3

Manufacturer part #

ATV630U15M3

144

320 mm

203 mm

TRUE

6

0

3

2

FALSE

1

0

0

1

0

0

0

0

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

IP21

FALSE

FALSE

FALSE

50/60 Hz

TRUE

0

U converter

3

3

FALSE

TRUE

TRUE

500 Hz

1.5 kW

1.5 kW

10 %

5 %

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

240 V

8 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913997 Schneider Electric Frequency inverter ATV630U15M3 1.5 kW

Datasheet 2913997 Schneider Electric Frequency inverter ATV630U15M3 1.5 kW

User & Safety Instructions

User & Safety Instructions 2913997 Schneider Electric Frequency inverter ATV630U15M3 1.5 kW

Information

Information 2913997 Schneider Electric Frequency inverter ATV630U15M3 1.5 kW

Information 2913997 Schneider Electric Frequency inverter ATV630U15M3 1.5 kW

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,030.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)