Datasheet 3755957 Schneider Electric Frequency inverter SD218PU50C 3-phase
User & Safety Instructions
User & Safety Instructions 3755957 Schneider Electric Frequency inverter SD218PU50C 3-phase
Description
Lexium SD2 Motion Control stepper motor amplifier The SD2 stepper motor amplifiers are available to control the two-phase BRS2 stepper motors. The high torque as well as low speed of the amplifier make applications particularly possible in the area of short-distance positioning. The high holding torque at standstill also reduces the implementation costs for pick-and-place applications. This stepper motor amplifier has a control via RS485 serial interface and a peak output current of 5 A. The supply voltage is 24-48 VDC.
This text is machine translated.
Description
Lexium SD2 Motion Control stepper motor amplifier The SD2 stepper motor amplifiers are available to control the two-phase BRS2 stepper motors. The high torque as well as low speed of the amplifier make applications particularly possible in the area of short-distance positioning. The high holding torque at standstill also reduces the implementation costs for pick-and-place applications. This stepper motor amplifier has a control via RS485 serial interface and a peak output current of 5 A. The supply voltage is 24-48 VDC.
This text is machine translated.
What kind of Frequency Inverters are you looking for?