• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter LXM52DD12C41000 0.9 kW 3-phase

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,095.00 / piece)
€ 2,095.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of digital outputs: 2
  • Number of digital inputs: 4
  • Output phase number: 3
  • Input phase number: 3
  • Network frequency: 50~60 Hz
  • Mains voltage 208-480 V
Product type

Frequency inverter

Output rating (max.)

0.9 kW

Network

3-phase

Depth

217 mm

Height

270 mm

Width

48 mm

IP20

Type

LXM52DD12C41000

Dim

(L x W x H) 270 x 48 x 270 mm

Manufacturer part #

LXM52DD12C41000

Length

270 mm

48 mm

270 mm

217 mm

4

2

IP20

208-480 V

50/60 Hz

3

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3755368 Schneider Electric Frequency inverter LXM52DD12C41000 0.9 kW 3-phase

User & Safety Instructions

User & Safety Instructions 3755368 Schneider Electric Frequency inverter LXM52DD12C41000 0.9 kW 3-phase

Description

The Lexium 52 compact servo drives are designed for servo drive solutions with independent single axes within the PacDrive 3 series. This servo regulator has a nominal current of 3 A and a peak current of 12 A. Its nominal power is 0.9 kW. The 3-phase supply requires a mains voltage of 208 or 400 VAC. Communication to the controller is performed via SERCOS III. Inputs for encoders with Hiperface or SinCos and safety inputs for STO are available. This servo controller is designed for controlling the servo motors of the series SH3 and MH3.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)