• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter LXM52DD72C41000 7.0 kW 3-phase

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,105.00 / piece)
€ 4,105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

7.0 kW

Network

3-phase

Type

LXM52DD72C41000

Manufacturer part #

LXM52DD72C41000

Length

270 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3755376 Schneider Electric Frequency inverter LXM52DD72C41000 7.0 kW 3-phase

User & Safety Instructions

User & Safety Instructions 3755376 Schneider Electric Frequency inverter LXM52DD72C41000 7.0 kW 3-phase

Description

The Lexium 52 compact servo drives are designed for servo drive solutions with independent single axes within the PacDrive 3 series. This servo regulator has a nominal current of 24 A and a peak current of 72 A. Its nominal power is 7.0 kW. The 3-phase supply requires a mains voltage of 208 or 400 VAC. Communication to the controller is performed via SERCOS III. Inputs for encoders with Hiperface or SinCos and safety inputs for STO are available. This servo controller is designed for controlling the servo motors of the series SH3 and MH3.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)