• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GZ1E20 GZ1E20 Motor surge protector switch 1 pc(s)

Product type
Motor surge protector switch
IP rating
IP20
Width
44.5 mm
Height
89 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 121.00 / piece)
€ 121.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type main circuit: Screw terminals
  • Actuator type: Pushbutton
  • Activation technology: Thermomagnetic
  • Rated operating power at AC-3, 230 V: 4 kW
  • Rated operating power at AC-3, 400 V: 7.5 kW
  • Rated operating voltage 690-690 V
  • Rated continuous current IU 18 A
  • Rated limit short circuit switch-off current ICU at 400 V, AC:50 kA
  • Setting range of the undelayed short-circuit release: 223-223 A.
  • Device type: Complete unit in housing
  • With integrated auxiliary switch: No.
  • With integrated undervoltage release: No.
  • With thermal overload protection: Yes
  • Phase failure sensitive: Yes
  • Power loss: 2.5 W
  • Overload release current setting 13-18 A
Product type

Motor surge protector switch

IP20

Width

44.5 mm

Height

89 mm

Content

1 pc(s)

Type

GZ1E20

Dim

(W x H x D) 44.5 x 89 x 78 mm

Depth

78 mm

Number of pins

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3754786 Schneider Electric GZ1E20 GZ1E20 Motor surge protector switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3754786 Schneider Electric GZ1E20 GZ1E20 Motor surge protector switch 1 pc(s)

Description

GZ1E are 3-pole (3P) thermal magnetic circuit breakers for motor protection, compliant with IEC 60947-2 and IEC 60947-4-1. Thermal setting range from 13-18A. It offers standard reliability and an electrical/mechanical life of 0.1 MIO cycles. These circuit breakers are designed for connection with screw terminals. Multi-standard certified (IEC, CCC, EAC) and RoHS/REACH compliance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)