• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D18LE7 Electrical contactor 3 makers 7.5 kW + auxiliary contact 1 pc(s)

EAN:
Part number:
Item no:
Product type
Electrical contactor
No. of pins
3-pin
Power
7.5 kW
Connection
Spring-loaded terminal
Type
LC1D18LE7
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical contactor

Type

LC1D18LE7

No. of pins

3-pin

Contact type

3 makers

Control voltage (max.)

208 V AC

Control voltage range

208 V AC (max)

Max. switching capacity

7500 W

Permanent current (max.)

18 A

7.5 kW

Features

+ auxiliary contact

Connection

Spring-loaded terminal

Width

45 mm

Height

77 mm

Depth

86 mm

Dim

(W x H x D) 45 x 77 x 86 mm

Content

1 pc(s)

FALSE

7.5 kW

3

0

1

1

18 A

32 A

Screw connection

AC

9 A

4 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923372 Schneider Electric LC1D18LE7 Electrical contactor 3 makers 7.5 kW + auxiliary contact 1 pc(s)

Datasheet 2923372 Schneider Electric LC1D18LE7 Electrical contactor 3 makers 7.5 kW + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923372 Schneider Electric LC1D18LE7 Electrical contactor 3 makers 7.5 kW + auxiliary contact 1 pc(s)

Information

Information 2923372 Schneider Electric LC1D18LE7 Electrical contactor 3 makers 7.5 kW + auxiliary contact 1 pc(s)

Information 2923372 Schneider Electric LC1D18LE7 Electrical contactor 3 makers 7.5 kW + auxiliary contact 1 pc(s)

Information 2923372 Schneider Electric LC1D18LE7 Electrical contactor 3 makers 7.5 kW + auxiliary contact 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)