• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Light XV4C21BL XV4C21BL LED 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type of auxiliary circuit: Spring connection
  • Suitable for AS-interface: No.
  • Suitable for floor mounting: Yes
  • Suitable for IO-Link: No.
  • Suitable for M12 connection: No.
  • Suitable for pipe mounting: Yes
  • Suitable for angle mounting: No.
Product type

Light

Operating voltage

24 V DC/AC

Factory colour

White

(Ø)

40 mm

Features

LED

Dim

(Ø) 40 mm

Type

XV4C21BL

White

TRUE

FALSE

FALSE

Spring clamp connection

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756154 Schneider Electric Light XV4C21BL XV4C21BL LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756154 Schneider Electric Light XV4C21BL XV4C21BL LED 1 pc(s)

Description

The Harmony XV4 series of modular light columns are individually designed for visual and acoustic signal devices that reliably indicate the operating processes or states of a machine or application. The signal towers with a diameter of 40 mm are characterized by their modern design by an energy-saving LED technology with optimum brightness which enables an excellent 360 degree of visibility. The simple, tool-free mounting makes the robust light column XV4 (up to IP65) suitable for a variety of applications as well as for use in rough environments. This modular base element in white has a diameter of 40mm and requires a supply voltage of 24V ACDC. For a quick vertical mounting a wall adapter is already included for mounting. Connection of this base element is done via push-in terminals and thus enables an even faster installation. This basic element allows you to use up to 5 layers/elements. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)