• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Light XV4C24C XV4C24C LED Red 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outer diameter: 40 mm
  • Operating voltage AC 50 Hz 21.6-26.4 V
  • Operating voltage AC 60 Hz 21.6-26.4 V
  • Operating voltage DC 21.6-26.4 V
  • Function: Continuous light
  • Housing color: White
  • Light type: LED
  • Protection class (NEMA): Other
  • Voltage type AC/DC
  • Refresh rate can be set: No.
Product type

Light

Operating voltage

24 V DC/AC

Factory colour

Red

Lighted picture

Permanent light

Signal type

Non-stop light signal

(Ø)

40 mm

Features

LED

IP65

Dim

(Ø) 40 mm

Case colour

White

Colour

Red

Type

XV4C24C

Calotte colour

Clear

Red

40 mm

Continuous light

White

AC/DC

LED

IP65

21.6-26.4 V

21.6-26.4 V

21.6-26.4 V

Other

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3757308 Schneider Electric Light XV4C24C XV4C24C LED Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3757308 Schneider Electric Light XV4C24C XV4C24C LED Red 1 pc(s)

Description

The Harmony XV4 series of modular light columns are individually designed for visual and acoustic signal devices that reliably indicate the operating processes or states of a machine or application. The signal towers with a diameter of 40 mm are characterized by their modern design by an energy-saving LED technology with optimum brightness which enables an excellent 360 degree of visibility. The simple, tool-free mounting makes the robust light column XV4 (up to IP65) suitable for a variety of applications as well as for use in rough environments. This modular light element in red (lens clear/transparent) has a diameter of 40 mm and requires a supply voltage of 24 V ACDC which is supplied or transformed by the corresponding base element. The signal type or the light pattern is a permanent light. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)