• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV480750 Fuse power disconnect switch 1 pc(s) Piece

Packaging type
Piece
Product type
Fuse power disconnect switch
Mounting type
Panel-fit
Number of pins
3
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fuse power disconnect switch

Mounting type

Panel-fit

Number of pins

3

Content

1 pc(s)

Type

LV480750

Other

100 A

3

80 kA

IP3X

NH000

FALSE

Screw connection

FALSE

Other

TRUE

TRUE

3.6 kA

FALSE

TRUE

FALSE

690 V

TRUE

FALSE

Front side

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2916206 Schneider Electric LV480750 Fuse power disconnect switch 1 pc(s) Piece

Datasheet 2916206 Schneider Electric LV480750 Fuse power disconnect switch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2916206 Schneider Electric LV480750 Fuse power disconnect switch 1 pc(s) Piece

Information

Information 2916206 Schneider Electric LV480750 Fuse power disconnect switch 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 210.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)