• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSECTLV3080U METSECTLV3080U Cable current transformer Primary current 800 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable conversion transformer LVCT 800 A - 0.333 V output, internal dimensions 74 mm x 63 mm

  • Input current (current) 800 A

Technical specifications

Product type

Cable current transformer

Primary current

800 A

Type

METSECTLV3080U

Input current

800 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755396 Schneider Electric METSECTLV3080U METSECTLV3080U Cable current transformer Primary current 800 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755396 Schneider Electric METSECTLV3080U METSECTLV3080U Cable current transformer Primary current 800 A 1 pc(s)

Description

This low voltage transformer LVCT is a cable converter for PowerLogic EM4235, EM3570X, Acti 9 iEM3455, iEM3465 and ION9000. Ideal for retrofitting Schneider Electric energy meters and power analyzers that accept a low voltage transformer input LVCT. The converter is appropriate for a circuit of 800 A. 0.333 V output, (size - medium). Dimensions 136 x 148 x 31 mm, inner dimensions 74 x 63 mm, rated current IPN 800 A. Accuracy class 1 in accordance with IEC 61869-2. Frequency range 50/60 Hz. Length of feed line 2.4 m.

This text is machine translated.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)