• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSECTLV2030U METSECTLV2030U Cable current transformer Line feed-through (H x W):36 x 36 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable conversion transformer LVCT 300A - 0.333 V output, internal dimensions 36 x 36 mm

  • Input current (current) 300 A

Technical specifications

Product type

Cable current transformer

Type

METSECTLV2030U

Input current

300 A

Line feed-through (W)

36 mm

Line feed-through (H x W)

36 x 36 mm

Line feed-through (H)

36 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755392 Schneider Electric METSECTLV2030U METSECTLV2030U Cable current transformer Line feed-through (H x W):36 x 36 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755392 Schneider Electric METSECTLV2030U METSECTLV2030U Cable current transformer Line feed-through (H x W):36 x 36 mm 1 pc(s)

Description

This low voltage transformer LVCT is a cable converter for PowerLogic EM4235, EM3570X, Acti 9 iEM3455, iEM3465 and ION9000. Ideal for retrofitting Schneider Electric energy meters and power analyzers that accept a low voltage transformer input LVCT. The converter is appropriate for a circuit of 300 A. 0.333 V output, (size - small). Dimensions 83 x 105 x 28 mm, inner dimensions 36 x 36 mm, rated current IPN 300 A. Accuracy class 1 in accordance with IEC 61869-2. Frequency range 50/60 Hz. Length of feed line 2.4 m.

This text is machine translated.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)