PanelSet CRN steel wall housing for versatile applications. Designed for use in harsh environments and resistant to strong shocks according to IK10 (IEC 62262) and IP66 (IEC 60529) dust and water standards. The cabinet has a nominal height, width and depth of 300 mm, 300 mm and 150 mm. The cabinet is gray (RAL 7035) and has an epoxy-polyester powder coating. The cabinet consists of a body, a cable entry plate, a simple door with lock and a mounting plate. The door can be opened up to 120 degrees and allows easy access to the equipment. The opening direction of the door can be adjusted (reversible). The door is equipped with a three-point locking system with a 3-mm double-bit insert. With an epoxy-polyester powder coating, which ensures a bright, even and appealing surface. The mounting plate is made of galvanized steel. The net weight of the cabinet is 5.25 kg. This compact cabinet is cUL certified.
This text is machine translated.