• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSBM15308 Casing 300 x 300 x 150 x 80 Steel plate Grey-white (RAL 7035) 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Material
Steel plate
IP rating
IP66
Width
300 mm
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Casing

Features

flat

Material

Steel plate

IP66

Factory colour

Grey-white (RAL 7035)

Length

300 mm

Width

300 mm

Height (min.)

80 mm

Height

150 mm

Dimensions

300 x 150 x 80 mm

Weight

1.754 kg

Content

1 pc(s)

Type

NSYSBM15308

Dim

(L x W x H) 300 x 300 x 150 mm

Manufacturer part #

NSYSBM15308

Depth

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863260 Schneider Electric NSYSBM15308 Casing 300 x 300 x 150 x 80 Steel plate Grey-white (RAL 7035) 1 pc(s) Piece

Description

Cutter NSYSBM 15308 enclosure flat 150 x 300 x 80 mm IP66 IK10 RAL 7035

This text is machine translated.

What kind of Junction box are you looking for?

More interesting products

(*All information is plus legal VAT)