
Highlights & Details
Schneider Electric PanelSeT PLM Polyester casing wall mounting BxHxT 250 x 300 x 160 mm
- The PLM control cabinet has no mounting plate
- {Protection class} IP66
- Shock resistance IK10
- It is designed for outdoor use and harsh environments
- Made of polyester containing 37% recycled material
- UL certified
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Polyester
IP66
- Factory colour
Grey
- Width
250 mm
- Height
300 mm
- Dimensions
250 x 300 x 160 mm
- Weight
3.4100 kg
- Content
1 pc(s)
- Type
PanelSeT PLM
- Dim
(W x H x D) 250 x 300 x 160 mm
- Manufacturer part #
NSYPLM3025G
- Depth
160 mm
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2971977 Schneider Electric PanelSeT PLM NSYPLM3025G Switchboard cabinet 250 x 300 x 160 Polyester Grey 1 pc(s) Piece
Datasheet 2971977 Schneider Electric PanelSeT PLM NSYPLM3025G Switchboard cabinet 250 x 300 x 160 Polyester Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2971977 Schneider Electric PanelSeT PLM NSYPLM3025G Switchboard cabinet 250 x 300 x 160 Polyester Grey 1 pc(s) Piece
User & Safety Instructions 2971977 Schneider Electric PanelSeT PLM NSYPLM3025G Switchboard cabinet 250 x 300 x 160 Polyester Grey 1 pc(s) Piece
User & Safety Instructions 2971977 Schneider Electric PanelSeT PLM NSYPLM3025G Switchboard cabinet 250 x 300 x 160 Polyester Grey 1 pc(s) Piece
Information
Information 2971977 Schneider Electric PanelSeT PLM NSYPLM3025G Switchboard cabinet 250 x 300 x 160 Polyester Grey 1 pc(s) Piece
Information 2971977 Schneider Electric PanelSeT PLM NSYPLM3025G Switchboard cabinet 250 x 300 x 160 Polyester Grey 1 pc(s) Piece
Information 2971977 Schneider Electric PanelSeT PLM NSYPLM3025G Switchboard cabinet 250 x 300 x 160 Polyester Grey 1 pc(s) Piece
Description
Protection class IP66: Safe against dust and strong water splashes
Shock resistance IK10/IK08: Ideal for demanding environments
Insulation Class II: Tested according to IEC 61140 - Integrated protective roof: Protects seals and receives the protection class
Heat resistant: Glow wire test according to IEC 60695-2-11-1-2 (960 ° C)
Environment-friendly: Made from recycled polyester with reduced CO2 footprint
RAL 7035 color tone: Optional with transparent door - also suitable for transit areas
Pre-configured for cable bushings
Door opening up to 180° C: For easy maintenance and quick access
Replaceable door: Easy and tool free
Practical details for the daily work
Quick door release changes thanks to a simple locking system
Metal inserts at the corners: Ideal for mounting plates and accessories
Built-in DIN rail recesses for easy interior installation
Plastic hinges: No rust, no maintenance
Marking aid on the back of the door: Grid pattern for fast processing
Ventilation ducts: Prepared for passive ventilation in protected environments
Level guidance compatibility (12.5 mm grid): Flexible depth adjustment possible
Sustainable packaging and versatile mounting options
Packaging made from 75% recycled cardboard - minimum disposable plastic insert
5 mounting options:
1. Wall mounting brackets (polyamide or stainless steel)
2. Mounting on pole
3. Columns
4. Socket & feet for floor mounting
5. Support brackets
Inclusive professional planning documents. Each enclosure comes with Environmental Technical Data Sheets (PEP, RoHS) and 2D, 3D and CAD files - compatible with SEE ELECTRICAL, ETAP, EPLAN and WSCAD. Ideal for digital planning and integration into your project.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 228.96*
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































