
Technical specifications
- Product type
Switchboard cabinet
- Features
smooth
- Material
Steel
- Factory colour
Grey
- Length
1200 mm
- Width
600 mm
- Height
1200 mm
- Dimensions
600 x 1200 x 300 mm
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(L x W x H) 1200 x 600 x 1200 mm
- Manufacturer part #
NSYS3D12630
- Depth
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2972326 Schneider Electric PanelSeT S3DB NSYS3D12630 Switchboard cabinet 1200 x 600 x 1200 x 300 Steel Grey 1 pc(s)
Datasheet 2972326 Schneider Electric PanelSeT S3DB NSYS3D12630 Switchboard cabinet 1200 x 600 x 1200 x 300 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2972326 Schneider Electric PanelSeT S3DB NSYS3D12630 Switchboard cabinet 1200 x 600 x 1200 x 300 Steel Grey 1 pc(s)
Information
Information 2972326 Schneider Electric PanelSeT S3DB NSYS3D12630 Switchboard cabinet 1200 x 600 x 1200 x 300 Steel Grey 1 pc(s)
Information 2972326 Schneider Electric PanelSeT S3DB NSYS3D12630 Switchboard cabinet 1200 x 600 x 1200 x 300 Steel Grey 1 pc(s)
Information 2972326 Schneider Electric PanelSeT S3DB NSYS3D12630 Switchboard cabinet 1200 x 600 x 1200 x 300 Steel Grey 1 pc(s)
Information 2972326 Schneider Electric PanelSeT S3DB NSYS3D12630 Switchboard cabinet 1200 x 600 x 1200 x 300 Steel Grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 335.99*
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































