
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with mount plate
- Material
Steel
IP66
- Factory colour
Grey
- Width
400 mm
- Height
600 mm
- Weight
15.6574 kg
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 400 x 600 x 250 mm
- Manufacturer part #
NSYS3D6425P
- Depth
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2972370 Schneider Electric PanelSeT S3DB NSYS3D6425P Switchboard cabinet 400 x 600 x 250 Steel Grey 1 pc(s) Piece
Datasheet 2972370 Schneider Electric PanelSeT S3DB NSYS3D6425P Switchboard cabinet 400 x 600 x 250 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972370 Schneider Electric PanelSeT S3DB NSYS3D6425P Switchboard cabinet 400 x 600 x 250 Steel Grey 1 pc(s) Piece
Information
Information 2972370 Schneider Electric PanelSeT S3DB NSYS3D6425P Switchboard cabinet 400 x 600 x 250 Steel Grey 1 pc(s) Piece
Information 2972370 Schneider Electric PanelSeT S3DB NSYS3D6425P Switchboard cabinet 400 x 600 x 250 Steel Grey 1 pc(s) Piece
Information 2972370 Schneider Electric PanelSeT S3DB NSYS3D6425P Switchboard cabinet 400 x 600 x 250 Steel Grey 1 pc(s) Piece
Information 2972370 Schneider Electric PanelSeT S3DB NSYS3D6425P Switchboard cabinet 400 x 600 x 250 Steel Grey 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 155.98*
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































