
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with handle bar
- Material
Steel
- Factory colour
Grey
- Width
1000 mm
- Height
800 mm
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 1000 x 800 x 300 mm
- Manufacturer part #
NSYS3D81030D
- Depth
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2972474 Schneider Electric PanelSeT S3DB NSYS3D81030D Switchboard cabinet 1000 x 800 x 300 Steel Grey 1 pc(s) Piece
Datasheet 2972474 Schneider Electric PanelSeT S3DB NSYS3D81030D Switchboard cabinet 1000 x 800 x 300 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972474 Schneider Electric PanelSeT S3DB NSYS3D81030D Switchboard cabinet 1000 x 800 x 300 Steel Grey 1 pc(s) Piece
Information
Information 2972474 Schneider Electric PanelSeT S3DB NSYS3D81030D Switchboard cabinet 1000 x 800 x 300 Steel Grey 1 pc(s) Piece
Information 2972474 Schneider Electric PanelSeT S3DB NSYS3D81030D Switchboard cabinet 1000 x 800 x 300 Steel Grey 1 pc(s) Piece
Information 2972474 Schneider Electric PanelSeT S3DB NSYS3D81030D Switchboard cabinet 1000 x 800 x 300 Steel Grey 1 pc(s) Piece
Information 2972474 Schneider Electric PanelSeT S3DB NSYS3D81030D Switchboard cabinet 1000 x 800 x 300 Steel Grey 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 349.99*
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































