
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Steel
- Factory colour
Grey
- Width
300 mm
- Height
400 mm
- Dimensions
300 mm x 400 mm x 150 mm mm
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 300 x 400 x 150 mm
- Manufacturer part #
NSYS3DM4315T
- Depth
150 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2972405 Schneider Electric PanelSeT S3DB NSYS3DM4315T Switchboard cabinet 300 x 400 x 150 Steel Grey 1 pc(s) Piece
Datasheet 2972405 Schneider Electric PanelSeT S3DB NSYS3DM4315T Switchboard cabinet 300 x 400 x 150 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972405 Schneider Electric PanelSeT S3DB NSYS3DM4315T Switchboard cabinet 300 x 400 x 150 Steel Grey 1 pc(s) Piece
Information
Information 2972405 Schneider Electric PanelSeT S3DB NSYS3DM4315T Switchboard cabinet 300 x 400 x 150 Steel Grey 1 pc(s) Piece
Information 2972405 Schneider Electric PanelSeT S3DB NSYS3DM4315T Switchboard cabinet 300 x 400 x 150 Steel Grey 1 pc(s) Piece
Information 2972405 Schneider Electric PanelSeT S3DB NSYS3DM4315T Switchboard cabinet 300 x 400 x 150 Steel Grey 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































