• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RSLZRA3 Relay socket + LED Piece 10 pc(s)

Packaging type
Piece
Product type
Relay socket
Mounting type
Push-fit
Content
10 pc(s)
Features
+ LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.00 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Relay socket

Content

10 pc(s)

Features

+ LED

Mounting type

Push-fit

Operating voltage

110 V DC/AC

Type

RSLZRA3

DIN rail (top hat rail) 35 mm

6.2

78.6 mm

101 mm

FALSE

FALSE

Spring clamp connection

5

Documents & Downloads

Datasheet

Datasheet 2925229 Schneider Electric RSLZRA3 Relay socket + LED Piece 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2925229 Schneider Electric RSLZRA3 Relay socket + LED Piece 10 pc(s)

Information

Information 2925229 Schneider Electric RSLZRA3 Relay socket + LED Piece 10 pc(s)

Information 2925229 Schneider Electric RSLZRA3 Relay socket + LED Piece 10 pc(s)

Information 2925229 Schneider Electric RSLZRA3 Relay socket + LED Piece 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)