• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RUZSC3M Relay socket Piece 10 pc(s)

Packaging type
Piece
Product type
Relay socket
Connection
Clamp
Content
10 pc(s)
Number of pins
11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.00 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Relay socket

Content

10 pc(s)

Connection

Clamp

Number of pins

11

Type

RUZSC3M

DIN rail (top hat rail) 35 mm

36

105 mm

96 mm

FALSE

FALSE

Other

11

Documents & Downloads

Datasheet

Datasheet 2925243 Schneider Electric RUZSC3M Relay socket Piece 10 pc(s)

Datasheet 2925243 Schneider Electric RUZSC3M Relay socket Piece 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2925243 Schneider Electric RUZSC3M Relay socket Piece 10 pc(s)

Information

Information 2925243 Schneider Electric RUZSC3M Relay socket Piece 10 pc(s)

Description

Zelio relay Plug base for accommodating 11 cylinder pins of universal relay RUMC3 or time relay RE48. The box terminals are mounted in a separate arrangement.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)