• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor BMH1402P31A2A 16.8 Nm Shaft diameter: 24 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,565.00 / piece)
€ 3,565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo motor

Angle

90°

Shaft Ø

24 mm

Flange size

140 mm

Holding torque

16.8 Nm

Shaft Ø

24 mm

Manufacturer part #

BMH1402P31A2A

Type

BMH1402P31A2A

Phases

3

Nominal power

3550 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2930381 Schneider Electric Servo motor BMH1402P31A2A 16.8 Nm Shaft diameter: 24 mm

Datasheet 2930381 Schneider Electric Servo motor BMH1402P31A2A 16.8 Nm Shaft diameter: 24 mm

User & Safety Instructions

User & Safety Instructions 2930381 Schneider Electric Servo motor BMH1402P31A2A 16.8 Nm Shaft diameter: 24 mm

Information

Information 2930381 Schneider Electric Servo motor BMH1402P31A2A 16.8 Nm Shaft diameter: 24 mm

Information 2930381 Schneider Electric Servo motor BMH1402P31A2A 16.8 Nm Shaft diameter: 24 mm

Information 2930381 Schneider Electric Servo motor BMH1402P31A2A 16.8 Nm Shaft diameter: 24 mm

Information 2930381 Schneider Electric Servo motor BMH1402P31A2A 16.8 Nm Shaft diameter: 24 mm

Description

BMH servo motor of the Lexium 32 servo drives series. The BMH series of three-phase AC servomotors has a mean rotor moment of inertia and is perfectly adapted for applications with high loads. Owing to the winding technology, a very high power density results in a compact design This servo has a nominal continuous stop torque of 16.8 Nm and achieves a peak torque of 50.4 Nm. Its rated speed is up to 3000 rpm depending on the supply voltage. This results in a voltage-dependent nominal power up to 3550 W. The built-in encoder is designed as a single turn with 128 periods/revolution (128x1024) as SinCos Hiperface. The electrical connection is made via plug connector 2x M23, angled to 90° and rotatable. The motor flange is 140 mm for attachment. The drive shaft has a diameter of 24 mm. The shaft end is designed as a key and conforms to the IP65 protection class. The motor housing conforms to protection class IP65. There is no holding brake. The servo amplifiers of the Lexium series LXM32 are recommended for operating the synchronous motor. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

More interesting products

(*All information is plus legal VAT)