• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor ILA1F571PC1A0

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,405.00 / piece)
€ 2,405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo motor

Flange size

57 mm

Manufacturer part #

ILA1F571PC1A0

Type

ILA1F571PC1A0

Nominal torque

0.26 Nm

Interfaces

CANopen

Rotary current synchronous motor

DC

5.0 A

24 V

1

Other

6

Other

IP54

Other

0

0

0

FALSE

FALSE

None

FALSE

Other

Other

Other

Other

FALSE

Other

Other

FALSE

0.26

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2931980 Schneider Electric Servo motor ILA1F571PC1A0

Datasheet 2931980 Schneider Electric Servo motor ILA1F571PC1A0

User & Safety Instructions

User & Safety Instructions 2931980 Schneider Electric Servo motor ILA1F571PC1A0

Information

Information 2931980 Schneider Electric Servo motor ILA1F571PC1A0

Information 2931980 Schneider Electric Servo motor ILA1F571PC1A0

Information 2931980 Schneider Electric Servo motor ILA1F571PC1A0

Information 2931980 Schneider Electric Servo motor ILA1F571PC1A0

Description

Built-in drive of the Lexium ILA1 series. This series of distributed drives consists of a compact unit of the synchronous servo motor and the associated control electronics with small dimensions. These engines are characterized by their high dynamic response and high peak torque. This AC servo has a maximum torque of 0.6 Nm as well as a continuous torque of 0.26 Nm. The voltage-dependent speed is up to 5500 rpm. The control is performed via CANopen DS301. A single-turn encoder with 16384 points/revolution is available as a measuring system. Control inputs for STO are available as a safety function. The supply voltage 24-36 VDC and the flange dimension for mounting 57 mm. Industrial connectors are provided for connection. There is no brake. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)