• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor ILM0701P02F0000 0.6 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,035.00 / piece)
€ 3,035.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shaft end design: Other
  • Rated current 0.6 A
  • Cooling method: Other
Product type

Servo motor

Max. phase load

0.6 A

Manufacturer part #

ILM0701P02F0000

Type

ILM0701P02F0000

IP54

Type

Other

Number of pins

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3756568 Schneider Electric Servo motor ILM0701P02F0000 0.6 A

User & Safety Instructions

User & Safety Instructions 3756568 Schneider Electric Servo motor ILM0701P02F0000 0.6 A

Description

Servo modules integrated in Lexium 62 ILM ensure that servo drives are no longer located in the control cabinet, but in the field. Mechanics, software and even electronics can be designed in a modular way. This makes ILM servo modules a key element in modular machine construction and an ideal solution for machines with many different optional mechatronic modules. Lexium 62 ILM is fully software compatible with the Lexium 52 stand-alone servo drives and the drives from the Lexium 62 multi-axis servo drives. Together they form the basis for one of the most flexible servo drive solutions on the market. Electronic type plates on each drive for automatic configuration and engine detection. The concept of quick component exchange with simple mechanical and electrical assembly/disassembly offers maximum reliability.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

More interesting products

(*All information is plus legal VAT)