• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor ILM0701P12A0000 1.1 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,829.00 / piece)
€ 2,829.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo motor

Flange size

70 mm

Holding torque

1.1 Nm

Manufacturer part #

ILM0701P12A0000

Type

ILM0701P12A0000

Nominal torque

0.5 Nm

Nominal power

310 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3754823 Schneider Electric Servo motor ILM0701P12A0000 1.1 Nm

User & Safety Instructions

User & Safety Instructions 3754823 Schneider Electric Servo motor ILM0701P12A0000 1.1 Nm

Description

Lexium 62 ILM integrated servo drive for motion-based automation with PacDrive 3. The drive series consists of the servo motor with associated control unit in a housing. This results in reduced requirements for wiring and wiring in the control cabinet. This servo drive has a rated power of 310 W, has a standstill torque of 1.1 Nm, a rated torque of 0.5 Nm and peak torque of 3.5 Nm. The rated speed is 6000 rpm. Its flange size measures 70 mm and has a total length of 1 stack. A standardized winding type is installed. The shaft end is fitted with a key and the shaft is guided without the shaft seal. The encoder system is designed as an absolute encoder with multiturn and measures 128 sin/Cos periods per revolution. There is no holding brake installed.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

More interesting products

(*All information is plus legal VAT)