• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor MH31002P17A2200

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,579.00 / piece)
€ 2,579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo motor

Flange size

100 mm

Manufacturer part #

MH31002P17A2200

Type

MH31002P17A2200

Width

100 mm

Rotary current synchronous motor

AC/DC

230 V

3

Other

0

Other

Other

Other

0

0

0

FALSE

FALSE

None

FALSE

Other

Other

Other

Other

FALSE

Other

Other

FALSE

5.8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2932243 Schneider Electric Servo motor MH31002P17A2200

Datasheet 2932243 Schneider Electric Servo motor MH31002P17A2200

User & Safety Instructions

User & Safety Instructions 2932243 Schneider Electric Servo motor MH31002P17A2200

Information

Information 2932243 Schneider Electric Servo motor MH31002P17A2200

Information 2932243 Schneider Electric Servo motor MH31002P17A2200

Information 2932243 Schneider Electric Servo motor MH31002P17A2200

Description

Lexium MH3 servomotors provide unmatched power density to meet most of the requirements of compact machines. With four flange sizes and three different lengths, they offer a solution for most applications and cover a torque range from 1.4 to 65 Nm at a maximum speed up to 6000 rpm. They enable a robust adjustment of the control parameters and thus simplify installation and adjustment. The Lexium MH3 servomotors have the Recognized certification and they comply with the UL1004 standards and the European guidelines ( marking). They are available in the following variants: 4 flange sizes: 70, 100, 140 and 190 mm. Enclosure degree of protection: IP 65 for the shaft end according to IEC/EN 60529 standard (IP 67 with conformity kit as an option). IP 65 for the enclosure (IP 67 with compliance kit as an option). With or without holding brake. Angled plug for power and encoder connection. Integrated single-turn or multi-turn Sin Cos Hiperface encoders. Smooth shaft end or shaft end with key.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)