• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor SH30402P1CA4000 SH30402P1CA4000 0.39 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,685.00 / piece)
€ 1,685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of phases: 3
  • Shaft end design: Other
  • Design: Other
  • Load cycle: Other
  • Rated frequency 50-60 Hz
  • Rated voltage: 230 V
  • Operating temperature -15 °C
  • Suitable for frequency control: No.
  • Intrinsic safety (IS): Without
  • Insulation class IEC: Other
  • Breakdown torque ratio: 1.5
  • Cooling method: Other
  • With condensation protection: No.
  • With positive temperature coefficient resistor (PTC): No.
  • With resistance thermometer detector (RTD): No.
  • Motor energy efficiency class: Other
  • Voltage type AC
  • Housing material: Other
  • Overload capability: No.
Product type

Servo motor

Flange size

40 mm

Holding torque

0.39 Nm

Manufacturer part #

SH30402P1CA4000

Type

SH30402P1CA4000

Phases

3

Nominal torque

0.39 Nm

Nominal power

0.29 kW

IP65

Max. ambient temperature

120 °C

Min. ambient temperature

-15 °C

Type

Other

Number of pins

5

Other

AC

230 V

3

Other

5

Other

50-60 Hz

-15-120 °C

IP65

Other

1.5

FALSE

FALSE

None

FALSE

Other

Other

Other

FALSE

Other

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756929 Schneider Electric Servo motor SH30402P1CA4000 SH30402P1CA4000 0.39 Nm

User & Safety Instructions

User & Safety Instructions 3756929 Schneider Electric Servo motor SH30402P1CA4000 SH30402P1CA4000 0.39 Nm

Description

Lexium SH3 servomotor for motion-based automation with PacDrive 3. This range of AC servomotors has a low rotor moment of inertia which enables a high acceleration capability for dynamic applications. Owing to the winding technology, a higher power density results in a compact design This servo has a flange dimension of 40 mm and a motor length of 2 stacks. Its winding is optimized for torque and speed. It has a continuous standstill torque of 0.39 Nm and a peak torque of 1.5 Nm. The voltage-dependent rated speed reaches 9000 rpm with a nominal power of up to 0.29 kW. The shaft end is fitted with a key. The absolute value encoder is designed as a single turn with an average resolution of 15 bits and transmission via DSL. There is no integrated holding brake. The connection is made via hybrid cable for OMC (One-Motor-Cable) with a M17 connector to corresponding Lexium 62 servo drives. The protection class of the shaft is in IP54 and of the housing in IP65.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

More interesting products

(*All information is plus legal VAT)