• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor SH30703M01A2000 3.1 Nm Shaft diameter: 14 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,819.00 / piece)
€ 1,819.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo motor

Angle

90°

Shaft Ø

14 mm

Flange size

70 mm

Holding torque

3.1 Nm

Shaft Ø

14 mm

Manufacturer part #

SH30703M01A2000

Type

SH30703M01A2000

Nominal power

1030 W

Other

AC

1.78 A

115 V

3

Other

6

Other

3000

0.26

Other

Other

0

0

0

FALSE

FALSE

None

FALSE

Other

Other

Other

Other

FALSE

Other

Other

FALSE

0.26

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2932569 Schneider Electric Servo motor SH30703M01A2000 3.1 Nm Shaft diameter: 14 mm

Datasheet 2932569 Schneider Electric Servo motor SH30703M01A2000 3.1 Nm Shaft diameter: 14 mm

User & Safety Instructions

User & Safety Instructions 2932569 Schneider Electric Servo motor SH30703M01A2000 3.1 Nm Shaft diameter: 14 mm

Information

Information 2932569 Schneider Electric Servo motor SH30703M01A2000 3.1 Nm Shaft diameter: 14 mm

Information 2932569 Schneider Electric Servo motor SH30703M01A2000 3.1 Nm Shaft diameter: 14 mm

Information 2932569 Schneider Electric Servo motor SH30703M01A2000 3.1 Nm Shaft diameter: 14 mm

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)