
Technical specifications
- Product type
Signal tower component
- Series
XVB
- Operating voltage
24 V DC/AC
- Lighted picture
Flash
- Signal type
Flash
- (Ø)
70 mm
- Features
LED
- Dim
(Ø) 70 mm
- Colour
White
- Type
XVB7C67
Other
70 mm
Flash light
White
AC/DC
LED
IP66
21.6-26.4 V
21.6-26.4 V
21.6-26.4 V
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3431380 Schneider Electric Signal tower component XVB7C67 XVB7C67 LED White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3431380 Schneider Electric Signal tower component XVB7C67 XVB7C67 LED White 1 pc(s)
Information
Information 3431380 Schneider Electric Signal tower component XVB7C67 XVB7C67 LED White 1 pc(s)
Repairability/durability data sheet 3431380 Schneider Electric Signal tower component XVB7C67 XVB7C67 LED White 1 pc(s)
Conformity certificate
Conformity certificate 3431380 Schneider Electric Signal tower component XVB7C67 XVB7C67 LED White 1 pc(s)
Conformity certificate 3431380 Schneider Electric Signal tower component XVB7C67 XVB7C67 LED White 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 156.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































