Single
SSR
SSP1D425BDT
DC circuit
Screw terminal
3.5 V DC
32 V DC
3.5 - 32 V DC
1 V DC
150 V DC
25 A
59 mm
35 mm
45 mm
1 pc(s)
1
FALSE
25 A
25 A
AC/DC
25 A
25 A
25 A
FALSE
yes
Datasheet 2922438 Schneider Electric SSR SSP1D425BDT 25 A Switching voltage (max.): 150 V DC DC circuit 1 pc(s)
Datasheet 2922438 Schneider Electric SSR SSP1D425BDT 25 A Switching voltage (max.): 150 V DC DC circuit 1 pc(s)
User & Safety Instructions 2922438 Schneider Electric SSR SSP1D425BDT 25 A Switching voltage (max.): 150 V DC DC circuit 1 pc(s)
Information 2922438 Schneider Electric SSR SSP1D425BDT 25 A Switching voltage (max.): 150 V DC DC circuit 1 pc(s)
The necessary accessories are required to use the article as described.