• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Stepper motor BRS364H030ACA 0.51 Nm Shaft diameter: 6.35 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 629.00 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stepper motor

Shaft Ø

6.35 mm

Flange size

55 mm

Holding torque

0.51 Nm

Shaft Ø

6.35 mm

Manufacturer part #

BRS364H030ACA

Type

BRS364H030ACA

Phases

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2930875 Schneider Electric Stepper motor BRS364H030ACA 0.51 Nm Shaft diameter: 6.35 mm

Datasheet 2930875 Schneider Electric Stepper motor BRS364H030ACA 0.51 Nm Shaft diameter: 6.35 mm

User & Safety Instructions

User & Safety Instructions 2930875 Schneider Electric Stepper motor BRS364H030ACA 0.51 Nm Shaft diameter: 6.35 mm

Information

Information 2930875 Schneider Electric Stepper motor BRS364H030ACA 0.51 Nm Shaft diameter: 6.35 mm

Information 2930875 Schneider Electric Stepper motor BRS364H030ACA 0.51 Nm Shaft diameter: 6.35 mm

Information 2930875 Schneider Electric Stepper motor BRS364H030ACA 0.51 Nm Shaft diameter: 6.35 mm

Description

Three phase step motor of the series Lexium BRS3. This series of motors is characterized by its robust design and an optimized internal geometry, which ensures a very powerful stepper motor and minimizes maintenance costs. This motor has a holding torque of 0.51 Nm. The flange dimension is 55 mm, the motor length 42 mm and the centering strap 38 mm. The shaft has a diameter of 6.35 mm, is smooth and the degree of protection of the shaft end is IP41. The motor housing has protection class IP56. There is no encoder. The nominal supply voltage is 48 VDC and is connected via connectors. A holding brake is not fitted on this motor. The movements are carried out precisely, step by step, which are defined by a Lexium SD315 stepper motor amplifier and are thus perfectly matched with each other.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

More interesting products

(*All information is plus legal VAT)