• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Stepper motor BRS3ACW850ABA 13.5 Nm Shaft diameter: 19 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,995.00 / piece)
€ 1,995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Stepper motor

Shaft Ø

19 mm

Flange size

110 mm

Holding torque

13.5 Nm

Shaft Ø

19 mm

Manufacturer part #

BRS3ACW850ABA

Type

BRS3ACW850ABA

Phases

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2930898 Schneider Electric Stepper motor BRS3ACW850ABA 13.5 Nm Shaft diameter: 19 mm

Datasheet 2930898 Schneider Electric Stepper motor BRS3ACW850ABA 13.5 Nm Shaft diameter: 19 mm

User & Safety Instructions

User & Safety Instructions 2930898 Schneider Electric Stepper motor BRS3ACW850ABA 13.5 Nm Shaft diameter: 19 mm

Information

Information 2930898 Schneider Electric Stepper motor BRS3ACW850ABA 13.5 Nm Shaft diameter: 19 mm

Information 2930898 Schneider Electric Stepper motor BRS3ACW850ABA 13.5 Nm Shaft diameter: 19 mm

Information 2930898 Schneider Electric Stepper motor BRS3ACW850ABA 13.5 Nm Shaft diameter: 19 mm

Information 2930898 Schneider Electric Stepper motor BRS3ACW850ABA 13.5 Nm Shaft diameter: 19 mm

What kind of Stepper motors, servo motors are you looking for?

More interesting products

(*All information is plus legal VAT)