• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Stepper motor BRS3ADW850ACA 19.7 Nm Shaft diameter: 19 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,459.00 / piece)
€ 2,459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stepper motor

Shaft Ø

19 mm

Flange size

110 mm

Holding torque

19.7 Nm

Shaft Ø

19 mm

Manufacturer part #

BRS3ADW850ACA

Type

BRS3ADW850ACA

Phases

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2930988 Schneider Electric Stepper motor BRS3ADW850ACA 19.7 Nm Shaft diameter: 19 mm

Datasheet 2930988 Schneider Electric Stepper motor BRS3ADW850ACA 19.7 Nm Shaft diameter: 19 mm

User & Safety Instructions

User & Safety Instructions 2930988 Schneider Electric Stepper motor BRS3ADW850ACA 19.7 Nm Shaft diameter: 19 mm

Information

Information 2930988 Schneider Electric Stepper motor BRS3ADW850ACA 19.7 Nm Shaft diameter: 19 mm

Information 2930988 Schneider Electric Stepper motor BRS3ADW850ACA 19.7 Nm Shaft diameter: 19 mm

Information 2930988 Schneider Electric Stepper motor BRS3ADW850ACA 19.7 Nm Shaft diameter: 19 mm

What kind of Stepper motors, servo motors are you looking for?

More interesting products

(*All information is plus legal VAT)