• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Stepper motor ILE2E661PC1A8 0.06 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,035.00 / piece)
€ 4,035.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stepper motor

Holding torque

0.06 Nm

Manufacturer part #

ILE2E661PC1A8

Type

ILE2E661PC1A8

Nominal torque

0.43 Nm

Interfaces

EtherCAT

Rotary current synchronous motor

DC

4.7 A

24 V

1

Other

6

Other

IP54

Other

0

0

0

FALSE

FALSE

None

FALSE

Other

Other

Other

Other

FALSE

Other

Other

FALSE

10.6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2932088 Schneider Electric Stepper motor ILE2E661PC1A8 0.06 Nm

Datasheet 2932088 Schneider Electric Stepper motor ILE2E661PC1A8 0.06 Nm

User & Safety Instructions

User & Safety Instructions 2932088 Schneider Electric Stepper motor ILE2E661PC1A8 0.06 Nm

Information

Information 2932088 Schneider Electric Stepper motor ILE2E661PC1A8 0.06 Nm

Description

This EC motor has a maximum torque of 0.43 Nm as well as a self-holding torque of 0.06 Nm. The voltage-dependent speed is up to 6000 rpm. The control is performed via the EtherCAT fieldbus. A single-turn encoder with 12 points/revolution is available as a measuring system. Industrial connectors are provided for connection. An angular worm gear with a reduction ratio of 115:1 is mounted on the EC motor.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)