• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Stepper motor ILS1W853PB1A0 6 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,119.00 / piece)
€ 2,119.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stepper motor

Flange size

57 mm

Holding torque

6 Nm

Manufacturer part #

ILS1W853PB1A0

Type

ILS1W853PB1A0

Phases

3

Interfaces

RS422

Stepping motor

AC/DC

5 A

24 V

3

Other

6

Other

IP54

Other

0

0

0

FALSE

FALSE

None

FALSE

Other

Other

Other

Other

FALSE

Other

Other

FALSE

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2932071 Schneider Electric Stepper motor ILS1W853PB1A0 6 Nm

Datasheet 2932071 Schneider Electric Stepper motor ILS1W853PB1A0 6 Nm

User & Safety Instructions

User & Safety Instructions 2932071 Schneider Electric Stepper motor ILS1W853PB1A0 6 Nm

Information

Information 2932071 Schneider Electric Stepper motor ILS1W853PB1A0 6 Nm

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)