• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Stepper motor ILS2T852PC1A0 4.0 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,325.00 / piece)
€ 3,325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stepper motor

Flange size

85 mm

Holding torque

4.0 Nm

Manufacturer part #

ILS2T852PC1A0

Type

ILS2T852PC1A0

Phases

3

Stepping motor

AC/DC

5 A

24 V

3

Other

6

Other

IP54

Other

0

0

0

FALSE

FALSE

None

FALSE

Other

Other

Other

Other

FALSE

Other

Other

FALSE

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2932223 Schneider Electric Stepper motor ILS2T852PC1A0 4.0 Nm

Datasheet 2932223 Schneider Electric Stepper motor ILS2T852PC1A0 4.0 Nm

User & Safety Instructions

User & Safety Instructions 2932223 Schneider Electric Stepper motor ILS2T852PC1A0 4.0 Nm

Information

Information 2932223 Schneider Electric Stepper motor ILS2T852PC1A0 4.0 Nm

Description

Built-in step motor of the Lexium ILS2 series. This range of distributed drives consists of a compact unit of the 3-phase stepper motor with associated control electronics at small dimensions. These motors are characterized by the high permanent standstill torque. These engines are characterized by a high permanent torque and good synchronous operation characteristics. This stepper motor has a maximum torque of 4.0 Nm. The winding is designed for medium speeds with a rated speed of 380 rpm. Control is performed via the Modbus TCP fieldbus. The measuring system transmits an index pulse. Control inputs for STO are available as a safety function. The supply voltage 24-48 VDC and the flange dimension for mounting 85 mm. Industrial connectors are provided for connection. There is no brake. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)