• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Wiser CCT5011-0002W Actuator Max. range (open field) 50 m CCT5011-0002W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Actuator

Series

Wiser

Transfer Standard (Smart Home)

ZigBee

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

220 V

240 V

Channels

1

Frequency

2.4 GHz

50 m

Mounting type

Wall

Factory colour

Dark grey

Width

43 mm

Height

43 mm

Depth

22 mm

Dim

(W x H x D) 43 x 43 x 22 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Weight

90

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2842909 Schneider Electric Wiser CCT5011-0002W Actuator Max. range (open field) 50 m CCT5011-0002W

User & Safety Instructions

User & Safety Instructions 2842909 Schneider Electric Wiser CCT5011-0002W Actuator Max. range (open field) 50 m CCT5011-0002W

Description

Wiser flush-mounted switching actuator switches ohmic, inductive or capacitive loads in a Wiser house control system (Zigbee). Potential-free relay. Up to 64 devices including hub can be connected via a system. See the online documentation (www.productinfo.schneider-electric.com/wiser_home-dev) for details. 43 x 43 x 22 mm. Modular Smart home connection via the Wiser system, app control locally and from the distance, schedules, moments (scenes) and automations via Wiser Home APP. Zigbee 3.0 (factory settings) and Bluetooth. Capacitive load 10 A. Neutral conductor required, screw terminal connection. Successor of MEGA5011-0001. System configuration via the Wiser Home APP (Online and Offline!), Additional installation support via eSetup APP for qualified electricians.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.