• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Wiser CCT599002 Smoke detector CCT599002

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Smoke detector

Series

Wiser

Power supply (LOV)

battery-powered

Depth

33.5 mm

(Ø)

89 mm

Dim

(Ø x D) 89 mm x 33.5 mm

Hub

Required

n.rel.

Certification

EN14604

Q-Label

NF Environment

Detector features

incl. 10-year battery

SPL

85 dB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2842906 Schneider Electric Wiser CCT599002 Smoke detector CCT599002

User & Safety Instructions

User & Safety Instructions 2842906 Schneider Electric Wiser CCT599002 Smoke detector CCT599002

Description

Schneider Electric Wiser smoke detector for residential applications with photoelectric technology.Wiser smoke detector detects dangerous smoke and fire and warns the residents of a house. When the device is connected to the Wiser system, it sends the notifications via the Wiser app. It can also send signals from other products (e.g. Torches) that are connected to the Wiser system. The operating voltage is 3VDC, fed by a sealed lithium battery with a service life of 10 years. The dimensions are (W) 89.5mm x (H) 33.5mm x (T) 89.5mm. The product supports 3 functions, alarm, mute, self-test of smoke detection. This surface-mounting is intended for indoor installation. The fixing is done by means of screws. The product is intended for installation on walls or ceilings. It is compatible for an ambient temperature of 0°C to 45°C. The protection class is IP20. This smoke detector is certified by CE (EN14604), Q-Label and NF. The color of the product is white (RAL 9003).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 252.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.