• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Wiser CCTFR6610 Underfloor heating distributor CCTFR6610

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Underfloor heating distributor

Series

Wiser

IP30

Operating voltage

230 V AC

Factory colour

White

Width

305 mm

Height

90 mm

Depth

65 mm

Dim

(W x H x D) 305 x 90 x 65 mm

Hub

Required

n.rel.

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2842920 Schneider Electric Wiser CCTFR6610 Underfloor heating distributor CCTFR6610

User & Safety Instructions

User & Safety Instructions 2842920 Schneider Electric Wiser CCTFR6610 Underfloor heating distributor CCTFR6610

Description

Wiser distribution rail controls the valves of the underfloor heating system for the Wiser heating control (Zigbee). Smart multi-zone regulation system for floor heating systems. Up to 64 devices including hub can be connected via a system. See the online documentation (www.productinfo.schneider-electric.com/wiser_home-dev) for details. 305 x 90 x 65 mm. Modular Smart home connection via the Wiser system, app control locally and from the distance, schedules, moments (scenes) and automations via Wiser Home APP. Zigbee 3.0. Compatible valve adapter necessary. Simple wall mounting, additional antenna for Zigbee networking with the home system. System configuration via the Wiser Home APP (Online and Offline!), Additional installation support via eSetup APP for qualified electricians. Wiser Home Online Documentation: www.productinfo.schneider-electric.com/wiser_home-dev.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 469.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.