• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Wiser CCT501801 Interface CCT501801

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

240 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interface

Series

Wiser

Used at

Indoors

IP20

Power supply (LOV)

mains-powered

Operating voltage

100 V

240 V

Factory colour

White

Width

123 mm

Height

103 mm

Depth

24 mm

Dim

(W x H x D) 123 x 103 x 24 mm

Hub

Required

n.rel.

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2842910 Schneider Electric Wiser CCT501801 Interface CCT501801

User & Safety Instructions

User & Safety Instructions 2842910 Schneider Electric Wiser CCT501801 Interface CCT501801

Description

Wiser hub for central home control of the Wiser products via Zigbee via APP. High performance power and future-ready expansion possibilities. Up to 64 devices including hub can be connected via a system. See the online documentation (www.productinfo.schneider-electric.com/wiser_home-dev) for details. 123 x 102 x 23 mm. Modular Smart home connection via the Wiser system, APP control locally and from the distance, schedules, moments (scenes) and automation via Wiser Home APP. Zigbee 3.0 and WiFi (2.4 GHz). 2.4 GHz WiFi and Zigbee 3.0. Wall mounting possible (flush-mounted 5V mains adapter with USB-C® connection necessary). Successor of MEGA5050-0000, MEG505-0001. System configuration via the Wiser Home APP (online and offline!), additional installation support via eSetup APP for qualified electricians.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 292.97*

Accessories

(*All information is plus legal VAT)