• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9M60 R9M60 Electricity meter Digital Single 1 pc(s)

Product type
Electricity meter
Display
Digital
Calibration
Calibrated
Cloud integration
Manufacturer-specific
Dim
(L x W x H) 42.6 x 18 x 20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Electricity meter

Display

Digital

Calibration

Calibrated

Manufacturer-specific

Dim

(L x W x H) 42.6 x 18 x 20 mm

Weight

0.052 kg

Operating voltage

230 V AC

Reading type

Active power

Nominal voltage range

220 up to 240 V

Mains voltage (max.)

240 V

Mains voltage (min.)

220 V

Width

18 mm

Height

20 mm

Length

42.6 mm

Current (max.)

63 A

Current range

63 A (max)

Type

R9M60

Packaging type

Single

Plug-in technique

18

Direct measurement

20 mm

42.6 mm

Purchase

None

63 A

1

Electronic

IP20

Other

Effecive and reactive power

One-tariff

FALSE

TRUE

Domestic

None

B

Single phase

FALSE

FALSE

FALSE

63 A

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935013 Schneider Electric R9M60 R9M60 Electricity meter Digital Single 1 pc(s)

Datasheet 2935013 Schneider Electric R9M60 R9M60 Electricity meter Digital Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2935013 Schneider Electric R9M60 R9M60 Electricity meter Digital Single 1 pc(s)

Information

Information 2935013 Schneider Electric R9M60 R9M60 Electricity meter Digital Single 1 pc(s)

Information 2935013 Schneider Electric R9M60 R9M60 Electricity meter Digital Single 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.98*

What kind of AC & Three Phase Electricity Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)