• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Wiser CCT501800-0001 Power supply unit

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Power supply unit

Series

Wiser

Used at

Indoors

Power supply (LOV)

via USB

Factory colour

White

Width

40 mm

Height

52 mm

Depth

22 mm

Dim

(W x H x D) 40 x 52 x 22 mm

Hub

Required

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2842911 Schneider Electric Wiser CCT501800-0001 Power supply unit

User & Safety Instructions

User & Safety Instructions 2842911 Schneider Electric Wiser CCT501800-0001 Power supply unit

Description

Wiser Wallbox power supply is an optional accessory for the Wiser Hub of the 2. Generation, if it is mounted on a wall-mounted box It enables a clean wall installation without visible cables. The dimensions of the wall socket are (W) 40mm x (H) 52mm x (D) 22mm. With the Wiser Home APP you can control all connected devices in the house from your smartphone, no matter where you are. Wiser Home is also compatible with the latest technologies such as Amazon Alexa and Google Assistant as well as with the connected devices of Merten System M and System D. The color of the product is white.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.