• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Wiser CCT591012 Window contact, Door contact CCT591012

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Window contact

Series

Wiser

IP20

Power supply (LOV)

battery-powered

Mounting type

Surface-mount

Factory colour

White

Height

50 mm

Hub

Required

n.rel.

Weight

30 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2842915 Schneider Electric Wiser CCT591012 Window contact, Door contact CCT591012

User & Safety Instructions

User & Safety Instructions 2842915 Schneider Electric Wiser CCT591012 Window contact, Door contact CCT591012

Description

Wiser window/door sensor for activating automation of networked Wiser products (Zigbee). Flexible mounting options Up to 64 devices including hub can be connected via a system. See the online documentation (www.productinfo.schneider-electric.com/wiser_home-dev) for details. 50 x 33 x 16 mm (Sensor), 50 x 9 x 9 mm (Magnetic switch). Modular Smart home connection via the Wiser system, app control locally and from the distance, schedules, moments (scenes) and automations via Wiser Home APP. Zigbee 3.0. Flexible mounting options System configuration via the Wiser Home APP (Online and Offline!), Additional installation support via eSetup APP for qualified electricians.

This text is machine translated.