• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Wiser CCTFR6400 Room thermostat CCTFR6400

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Room thermostat

Series

Wiser

IP20

Power supply (LOV)

battery-powered

Mounting type

Wall

Stand

Factory colour

White

Width

76 mm

Height

25 mm

Dim

(L x W x H) 76 x 76 x 25 mm

Hub

Required

n.rel.

Weight

0

Length

76 mm

Display

Yes

Operation type

electronical

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2842917 Schneider Electric Wiser CCTFR6400 Room thermostat CCTFR6400

User & Safety Instructions

User & Safety Instructions 2842917 Schneider Electric Wiser CCTFR6400 Room thermostat CCTFR6400

Description

Wiser room thermostat controls the target temperature within a Wiser heating control (Zigbee). Flexible room temperature regulation on site even without APP. Up to 64 devices including hub can be connected via a system. See the online documentation (www.productinfo.schneider-electric.com/wiser_home-dev) for details. 76 x 76 x 25 mm. Modular Smart home connection via the Wiser system, app control locally and from the distance, schedules, moments (scenes) and automations via Wiser Home APP. Zigbee 3.0. Wall mounting or free set up, battery operation via 2x alkaline batteries (AA). System configuration via the Wiser Home APP (Online and Offline!), Additional installation support via eSetup APP for qualified electricians.

This text is machine translated.