• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5DTB22 XB5DTB22 TDR Multifunction 24 V DC 1 pc(s) Time range: 0.5 - 10 s 1 PNP Piece

Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
Timer
Operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

TDR

Type

XB5DTB22

Type

Multifunction

Connection

Screw terminal

Functions

Timer

Operating voltage

24 V DC

Contact type

1 PNP

Time range (min.)

0.5 s

Time range (max.)

10 s

Content

1 pc(s)

Weight

0.1480 kg

24 V

Other

Other

Other

Electronic

FALSE

Untreated

0.001 A

Other

Plastic

TRUE

TRUE

Glossy

IP65

0

0

0

1

FALSE

69

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2933256 Schneider Electric XB5DTB22 XB5DTB22 TDR Multifunction 24 V DC 1 pc(s) Time range: 0.5 - 10 s 1 PNP Piece

Datasheet 2933256 Schneider Electric XB5DTB22 XB5DTB22 TDR Multifunction 24 V DC 1 pc(s) Time range: 0.5 - 10 s 1 PNP Piece

User & Safety Instructions

User & Safety Instructions 2933256 Schneider Electric XB5DTB22 XB5DTB22 TDR Multifunction 24 V DC 1 pc(s) Time range: 0.5 - 10 s 1 PNP Piece

User & Safety Instructions 2933256 Schneider Electric XB5DTB22 XB5DTB22 TDR Multifunction 24 V DC 1 pc(s) Time range: 0.5 - 10 s 1 PNP Piece

Information

Information 2933256 Schneider Electric XB5DTB22 XB5DTB22 TDR Multifunction 24 V DC 1 pc(s) Time range: 0.5 - 10 s 1 PNP Piece

Description

This monolithic analog Harmony XB5 timer can be set for time intervals between 0.5 and 10 seconds and is supplied with a 24VDC input. It has 1 static output with a PNP open collector and uses screw terminals. This analogue timer provides the visual timing of your processes. It can be easily installed in sections with a diameter of 22 mm and connected with simple screw terminals. It is shock-resistant, dust-proof, waterproof and vibration-resistant thanks to its protection class IP65 and thus Ideal for use in harsh environments.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.98*

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)