• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5DTGM3 XB5DTGM3 TDR Multifunction 1 pc(s) Time range: 3 - 60 s 1 PNP

Product type
TDR
Type
Multifunction
Functions
Timer
Contact type
1 PNP
Type
XB5DTGM3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TDR

Type

XB5DTGM3

Type

Multifunction

Connection

Screw terminal

Functions

Timer

Contact type

1 PNP

Time range (min.)

3 s

Time range (max.)

60 s

Content

1 pc(s)

240 V

Other

Other

Other

Electronic

FALSE

Untreated

0.001 A

Other

Plastic

TRUE

TRUE

Glossy

IP65

1

FALSE

69

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2933261 Schneider Electric XB5DTGM3 XB5DTGM3 TDR Multifunction 1 pc(s) Time range: 3 - 60 s 1 PNP

Datasheet 2933261 Schneider Electric XB5DTGM3 XB5DTGM3 TDR Multifunction 1 pc(s) Time range: 3 - 60 s 1 PNP

User & Safety Instructions

User & Safety Instructions 2933261 Schneider Electric XB5DTGM3 XB5DTGM3 TDR Multifunction 1 pc(s) Time range: 3 - 60 s 1 PNP

User & Safety Instructions 2933261 Schneider Electric XB5DTGM3 XB5DTGM3 TDR Multifunction 1 pc(s) Time range: 3 - 60 s 1 PNP

Information

Information 2933261 Schneider Electric XB5DTGM3 XB5DTGM3 TDR Multifunction 1 pc(s) Time range: 3 - 60 s 1 PNP

Description

This monolithic analog Harmony XB5 timer can be set for time intervals between 3 and 60 seconds and comes with a 100 to 240VAC/dc input. It has 1 static output with a PNP open collector and uses screw terminals. This analogue timer provides the visual timing of your processes. It can be easily installed in sections with a diameter of 22 mm and connected with simple screw terminals. It is shock-resistant, dust-proof, waterproof and vibration-resistant thanks to its protection class IP65 and thus Ideal for use in harsh environments.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.98*

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)