• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AA3C0 ZB5AA3C0 Pushbutton front piece Button 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton front piece

Operation type

Button

Functions

momentary

Recess diameter

22 mm

Min. temperature

-40 °C

Max. temperature

70 °C

Content

1 pc(s)

Type

ZB5AA3C0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2920386 Schneider Electric ZB5AA3C0 ZB5AA3C0 Pushbutton front piece Button 1 pc(s)

Datasheet 2920386 Schneider Electric ZB5AA3C0 ZB5AA3C0 Pushbutton front piece Button 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2920386 Schneider Electric ZB5AA3C0 ZB5AA3C0 Pushbutton front piece Button 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.48*

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)