• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AG0 ZB5AG0 Key switch head round Key 2 x 45 ° 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Key switch head

Switch/button features

round

Operation type

Key

Case colour

Black

Key removal position

On/On/On

Functions

latch

Recess diameter

22 mm

IP66

Min. temperature

-40 °C

Max. temperature

70 °C

Switching angle

2 x 45 °

Switch position

3 x On/On/On

Width

29 mm

Height

29 mm

Content

1 pc(s)

Dim

(W x H x D) 29 x 29 x 72 mm

Weight

0.0550 kg

Depth

72 mm

Type

ZB5AG0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2920483 Schneider Electric ZB5AG0 ZB5AG0 Key switch head round Key 2 x 45 ° 1 pc(s)

Datasheet 2920483 Schneider Electric ZB5AG0 ZB5AG0 Key switch head round Key 2 x 45 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2920483 Schneider Electric ZB5AG0 ZB5AG0 Key switch head round Key 2 x 45 ° 1 pc(s)

User & Safety Instructions 2920483 Schneider Electric ZB5AG0 ZB5AG0 Key switch head round Key 2 x 45 ° 1 pc(s)

Information

Information 2920483 Schneider Electric ZB5AG0 ZB5AG0 Key switch head round Key 2 x 45 ° 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 211.97*

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)