• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AK1543 ZB5AK1543 Illuminated selector switch head round Rotary switch Red 2 x 45 ° 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Illuminated selector switch head

Switch/button features

round

Lighting type

incl. lighting

Operation type

Rotary switch

Factory colour

Red

Front panel cut-out

22 mm

Recess diameter

22 mm

Min. temperature

-40 °C

Max. temperature

70 °C

Switching angle

2 x 45 °

Width

29 mm

Height

29 mm

Content

1 pc(s)

Dim

(W x H x D) 29 x 29 x 43 mm

Weight

0.016 kg

Depth

43 mm

Type

ZB5AK1543

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2920724 Schneider Electric ZB5AK1543 ZB5AK1543 Illuminated selector switch head round Rotary switch Red 2 x 45 ° 1 pc(s) Piece

Datasheet 2920724 Schneider Electric ZB5AK1543 ZB5AK1543 Illuminated selector switch head round Rotary switch Red 2 x 45 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2920724 Schneider Electric ZB5AK1543 ZB5AK1543 Illuminated selector switch head round Rotary switch Red 2 x 45 ° 1 pc(s) Piece

User & Safety Instructions 2920724 Schneider Electric ZB5AK1543 ZB5AK1543 Illuminated selector switch head round Rotary switch Red 2 x 45 ° 1 pc(s) Piece

Information

Information 2920724 Schneider Electric ZB5AK1543 ZB5AK1543 Illuminated selector switch head round Rotary switch Red 2 x 45 ° 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.98*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)